0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A64K9BTDF

DigiKey Part Number
1712-RP73PF2A64K9BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A64K9BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A64K9BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A64K9BTDF
Description
RES SMD 64.9K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A64K9BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 831
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,03000R5,03
10R4,24600R42,46
25R3,94440R98,61
50R3,72600R186,30
100R3,52150R352,15
250R3,27468R818,67
500R3,10692R1 553,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,16221R3 162,21
2 000R3,01646R6 032,92
3 000R2,93859R8 815,77
5 000R2,84794R14 239,70
7 000R2,79253R19 547,71
10 000R2,73036R27 303,60
12 000R2,69014R32 281,68
24 000R2,61653R62 796,72
25 000R2,61137R65 284,25
Manufacturers Standard Package