0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2176088-6

DigiKey Part Number
A110148TR-ND - Tape & Reel (TR)
A110148CT-ND - Cut Tape (CT)
A110148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2176088-6
Description
RES SMD 2.61K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
4-2176088-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 836
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,20000R5,20
10R4,38400R43,84
25R4,07600R101,90
50R3,84720R192,36
100R3,63760R363,76
250R3,38280R845,70
500R3,20986R1 604,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,26722R3 267,22
2 000R3,11706R6 234,12
3 000R3,03685R9 110,55
5 000R2,94343R14 717,15
7 000R2,88634R20 204,38
10 000R2,82950R28 295,00
12 000R2,80186R33 622,32
24 000R2,70504R64 920,96
25 000R2,69973R67 493,25
Manufacturers Standard Package