
36502CR27JTDG | |
|---|---|
DigiKey Part Number | A103745TR-ND - Tape & Reel (TR) A103745CT-ND - Cut Tape (CT) A103745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502CR27JTDG |
Description | FIXED IND 270NH 500MA 910MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502CR27JTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,76000 | R6,76 |
| 10 | R5,52800 | R55,28 |
| 100 | R4,54220 | R454,22 |
| 1 000 | R3,73479 | R3 734,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,52146 | R7 042,92 |
| 4 000 | R3,32065 | R13 282,60 |
| 6 000 | R3,20862 | R19 251,72 |
| 10 000 | R3,07301 | R30 730,10 |
| 14 000 | R2,98688 | R41 816,32 |
| 20 000 | R2,89830 | R57 966,00 |
| 50 000 | R2,83454 | R141 727,00 |

