1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E1N0KTDG

DigiKey Part Number
A103700TR-ND - Tape & Reel (TR)
A103700CT-ND - Cut Tape (CT)
A103700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501E1N0KTDG
Description
FIXED IND 1NH 1.36A 45 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E1N0KTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
12.7GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22 000 View Now
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,74000R8,74
10R7,24300R72,43
100R5,95700R595,70
1 000R4,89887R4 898,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,61925R9 238,50
4 000R4,35598R17 423,92
6 000R4,20912R25 254,72
10 000R4,03135R40 313,50
14 000R3,91847R54 858,58
20 000R3,80236R76 047,20
Manufacturers Standard Package

Other Suppliers on DigiKey

22 000In Stock
Ships from WEC