1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35201R5JT

DigiKey Part Number
A102510TR-ND - Tape & Reel (TR)
A102510CT-ND - Cut Tape (CT)
A102510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35201R5JT
Description
RES SMD 1.5 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35201R5JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 135
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
10R3,07500R30,75
25R2,50720R62,68
50R2,18120R109,06
100R1,92240R192,24
250R1,66092R415,23
500R1,51000R755,00
1 000R1,39019R1 390,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,21943R4 877,72
8 000R1,15925R9 274,00
12 000R1,12993R13 559,16
20 000R1,09813R21 962,60
28 000R1,07993R30 238,04
40 000R1,06271R42 508,40
Manufacturers Standard Package