
3503G2B845RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B845RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B845RFTDCT-ND - Cut Tape (CT) 1712-3503G2B845RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B845RFTD |
Description | RES 845 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B845RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R16,23300 | R162,33 |
| 25 | R14,32360 | R358,09 |
| 50 | R13,21140 | R660,57 |
| 100 | R12,33080 | R1 233,08 |
| 250 | R11,43816 | R2 859,54 |
| 500 | R10,92024 | R5 460,12 |
| 1 000 | R10,50805 | R10 508,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R9,55422 | R47 771,10 |
| 10 000 | R9,36406 | R93 640,60 |
| 15 000 | R9,27133 | R139 069,95 |

