
3503G2B7K87FTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B7K87FTDTR-ND - Tape & Reel (TR) 1712-3503G2B7K87FTDCT-ND - Cut Tape (CT) 1712-3503G2B7K87FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B7K87FTD |
Description | RES 7.87K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B7K87FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R15,32500 | R153,25 |
| 25 | R13,51040 | R337,76 |
| 50 | R12,46520 | R623,26 |
| 100 | R11,63340 | R1 163,34 |
| 250 | R10,79020 | R2 697,55 |
| 500 | R10,30220 | R5 151,10 |
| 1 000 | R9,91335 | R9 913,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R9,01346 | R45 067,30 |

