60.4 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B60R4FTD

DigiKey Part Number
1712-3503G2B60R4FTDTR-ND - Tape & Reel (TR)
1712-3503G2B60R4FTDCT-ND - Cut Tape (CT)
1712-3503G2B60R4FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B60R4FTD
Description
RES 60.4 OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B60R4FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 522
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,86000R23,86
10R15,66100R156,61
25R13,77920R344,48
50R12,70040R635,02
100R11,84350R1 184,35
250R10,97168R2 742,92
500R10,46688R5 233,44
1 000R10,06526R10 065,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R9,42015R47 100,75
10 000R9,23151R92 315,10
15 000R9,13952R137 092,80
Manufacturers Standard Package