
3503G2B3K48FTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B3K48FTDTR-ND - Tape & Reel (TR) 1712-3503G2B3K48FTDCT-ND - Cut Tape (CT) 1712-3503G2B3K48FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B3K48FTD |
Description | RES 3.48K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B3K48FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R15,84600 | R158,46 |
| 25 | R13,95400 | R348,85 |
| 50 | R12,86180 | R643,09 |
| 100 | R11,99640 | R1 199,64 |
| 250 | R11,11820 | R2 779,55 |
| 500 | R10,60970 | R5 304,85 |
| 1 000 | R10,20457 | R10 204,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R9,55422 | R47 771,10 |
| 10 000 | R9,36406 | R93 640,60 |
| 15 000 | R9,27133 | R139 069,95 |

