MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B13K7FTD

DigiKey Part Number
1712-3503G2B13K7FTDTR-ND - Tape & Reel (TR)
1712-3503G2B13K7FTDCT-ND - Cut Tape (CT)
1712-3503G2B13K7FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B13K7FTD
Description
RES 13.7K OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B13K7FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 996
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,09000R24,09
10R15,80500R158,05
25R13,93320R348,33
50R12,85540R642,77
100R11,99760R1 199,76
250R11,12792R2 781,98
500R10,62468R5 312,34
1 000R10,34289R10 342,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R8,02746R40 137,30
Manufacturers Standard Package