1614962-1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 12 658
Unit Price: R1,68000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R0,81553
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R2,26215
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,20136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R1,98485
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,03078
Datasheet

Upgrade


Susumu
In Stock: 11 349
Unit Price: R2,02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R0,60289
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R13,72013
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R9,14675
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R18,06480
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R16,92146
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R16,78666
Datasheet
2.55 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1614962-1

DigiKey Part Number
1614962-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1614962-1
Description
RES SMD 2.55KOHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
2.55 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
1614962-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes