ANT-W63-IPW2-NP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Linx
In Stock: 372
Unit Price: R715,73000
Datasheet
ANT-W63-IPW2-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-IPW2-NP

DigiKey Part Number
343-ANT-W63-IPW2-NP-ND
Manufacturer
Manufacturer Product Number
ANT-W63-IPW2-NP
Description
RF ANT WIFI6/6E WLAN WHIP N PLUG
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5GHz, 6GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
1.7, 1.7, 2.8
Return Loss
11.7dB, -11.7dB, -6.5dB
Gain
1.6dBi, 5dBi, 5.6dBi
Power - Max
2 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
5.200" (132.00mm)
Applications
Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes