


364175-E | |
|---|---|
DigiKey Part Number | 2684-364175-ETR-ND - Tape & Reel (TR) 2684-364175-ECT-ND - Cut Tape (CT) 2684-364175-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 364175-E |
Description | 4-PIN, D-CODING, SMT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 364175-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R139,64000 | R139,64 |
| 10 | R118,61900 | R1 186,19 |
| 25 | R111,18200 | R2 779,55 |
| 50 | R105,87520 | R5 293,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R100,82060 | R10 082,06 |
| 200 | R96,00965 | R19 201,93 |
| 300 | R93,30363 | R27 991,09 |
| 500 | R90,00324 | R45 001,62 |
| 700 | R87,89356 | R61 525,49 |
| 1 000 | R85,71183 | R85 711,83 |

