Cable Gland - Drain Plug Polyamide (PA66), Nylon 6/6 M12x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland - Drain Plug Polyamide (PA66), Nylon 6/6 M12x1.5 Gray
1SNG611002R0000

1SNG611002R0000

DigiKey Part Number
2109-1SNG611002R0000-ND
Manufacturer
Manufacturer Product Number
1SNG611002R0000
Description
CABLE GLAND M12 POLYAMIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland - Drain Plug Polyamide (PA66), Nylon 6/6 M12x1.5 Gray
Datasheet
 Datasheet
EDA/CAD Models
1SNG611002R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland - Drain Plug
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M12x1.5
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Washer
Color
Gray
Ingress Protection
IP56/IP66 - Dust Protected, Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 844
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R41,34000R41,34
10R35,15400R351,54
25R32,94920R823,73
50R31,37640R1 568,82
100R29,87750R2 987,75
300R27,64817R8 294,45
500R26,66962R13 334,81
1 000R25,39673R25 396,73
2 500R23,80784R59 519,60
Manufacturers Standard Package