
1SET411007R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411007R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411007R0000 |
Description | WD-1-DP-GR2510 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411007R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.940" (100.08mm) | |
Length | 6.56' (2.00m) | |
Width | 0.980" (24.89mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | R227,87773 | R5 013,31 |

