1-2400706-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 1 464
Unit Price: R23,02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 937
Unit Price: R23,53000
Datasheet

Parametric Equivalent


Molex
In Stock: 4 538
Unit Price: R19,16000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 094
Unit Price: R24,87000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 916
Unit Price: R24,87000
Datasheet

Parametric Equivalent


Molex
In Stock: 6 091
Unit Price: R13,28000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 3 086
Unit Price: R4,87000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 3 556
Unit Price: R6,55000
Datasheet
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
1-2400706-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-2400706-1

DigiKey Part Number
1734-1-2400706-1-ND
Manufacturer
Manufacturer Product Number
1-2400706-1
Description
24POS,NANOMQS,REC HSG,UNSLD,COD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2400706-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
500R21,82604R10 913,02
Manufacturers Standard Package