Image for YACT20MJ20JE000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT20MJ20JE000000

DigiKey Part Number
YACT20MJ20JE000000-ND
Manufacturer
Manufacturer Product Number
YACT20MJ20JE000000
Description
SQUARE FLANGE RECETACLE
Customer Reference
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-20
Shell Size, MIL
J
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
300VAC, 450VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.