Image for DTS24W13-35PN [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24W13-35PN [V001]

DigiKey Part Number
DTS24W13-35PNV001-ND
Manufacturer
Manufacturer Product Number
DTS24W13-35PN [V001]
Description
RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
22
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
116R2 826,43276R327 866,20