Parametric Equivalent
![Image for DTS20W15-15HN [V001] is not available Image for DTS20W15-15HN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W15-15HN [V001] | |
|---|---|
cms-digikey-product-number | DTS20W15-15HNV001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DTS20W15-15HN [V001] |
cms-description | RECP ASSY |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Industrial | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | R3 037,53310 | R303 753,31 |

