DTS20F19-35AN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: R2 399,19110
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: R2 399,19110
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: R4 491,28910
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: R3 130,16520
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: R3 128,69640
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 17
Unit Price: R2 215,61000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: R7 819,68667
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: R3 740,17833
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 25
Unit Price: R2 215,61000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: R1 669,32600
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: R1 859,74900
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R4 451,37960
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: R4 451,37960
Datasheet
Image for DTS20F19-35AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F19-35AN

DigiKey Part Number
DTS20F19-35AN-ND
Manufacturer
Manufacturer Product Number
DTS20F19-35AN
Description
SQUARE FLANGE RECEPTACLE
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
66
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
19-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
100R3 031,65170R303 165,17