Connector Module Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ420E166-513

DigiKey Part Number
CTJ420E166-513-ND
Manufacturer
Manufacturer Product Number
CTJ420E166-513
Description
CONN MOD SZ20 1.170"L X 1.020" W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Module
Contact Size
20
Module Capacity
166
Size / Dimension
1.170" L x 1.020" W x 0.672" H (29.72mm x 25.91mm x 17.07mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
50R4 500,31960R225 015,98