
C1210C222MGRACTU | |
|---|---|
DigiKey Part Number | 399-7229-2-ND - Tape & Reel (TR) 399-7229-1-ND - Cut Tape (CT) 399-7229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222MGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,18000 | R22,18 |
| 10 | R14,41800 | R144,18 |
| 50 | R11,37640 | R568,82 |
| 100 | R10,43700 | R1 043,70 |
| 500 | R8,84898 | R4 424,49 |
| 1 000 | R8,35781 | R8 357,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R7,95342 | R15 906,84 |
| 4 000 | R7,62041 | R30 481,64 |
| 6 000 | R7,45358 | R44 721,48 |
| 10 000 | R7,26867 | R72 686,70 |
| 14 000 | R7,16054 | R100 247,56 |
| 20 000 | R7,05655 | R141 131,00 |

