Image for 6334-202-2558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6334-202-2558

DigiKey Part Number
2266-6334-202-2558-1508-ND
Manufacturer
Manufacturer Product Number
6334-202-2558
Description
PLUG ASSY
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R8 347,89000R8 347,89
2R8 201,36000R16 402,72
4R8 054,99750R32 219,99
190R7 322,67911R1 391 309,03
250R3 661,59160R915 397,90