
D5154-000002-3.5BD | |
|---|---|
DigiKey Part Number | 223-1511-ND |
Manufacturer | |
Manufacturer Product Number | D5154-000002-3.5BD |
Description | SENSOR PRESSURE |
Customer Reference | |
Detailed Description | Pressure Sensor 50.76PSI (350kPa) Differential Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 50.76PSI (350kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 152.29PSI (1050kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |

