Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38941-20

DigiKey Part Number
38941-20-ND
Manufacturer
Manufacturer Product Number
38941-20
Description
CONT PIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contact Size
Datasheet
 Datasheet
EDA/CAD Models
38941-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Type
-
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
10 000R11,13351R111 335,10