



2455359-1 | |
|---|---|
DigiKey Part Number | 1734-2455359-1-ND |
Manufacturer | |
Manufacturer Product Number | 2455359-1 |
Description | 38POS,SZ16,SOC HSG ASSY,SLD,COD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2455359-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R242,99000 | R242,99 |
| 10 | R206,50400 | R2 065,04 |
| 25 | R193,57520 | R4 839,38 |
| 50 | R184,33320 | R9 216,66 |
| 100 | R175,53630 | R17 553,63 |
| 300 | R162,45323 | R48 735,97 |
| 500 | R156,70906 | R78 354,53 |
| 1 000 | R149,23884 | R149 238,84 |

