
AOB27S60L | |
|---|---|
DigiKey Part Number | 785-1248-2-ND - Tape & Reel (TR) 785-1248-1-ND - Cut Tape (CT) 785-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB27S60L |
Description | MOSFET N-CH 600V 27A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1294 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R95,28000 | R95,28 |
| 10 | R63,43500 | R634,35 |
| 100 | R45,36580 | R4 536,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R35,93430 | R28 747,44 |
| 1 600 | R33,73476 | R53 975,62 |
| 2 400 | R33,27192 | R79 852,61 |

