


RJE4E1881441 | |
|---|---|
DigiKey Part Number | RJE4E1881441-ND |
Manufacturer | |
Manufacturer Product Number | RJE4E1881441 |
Description | CAT5E, 8P8C OVER USB TYPE C, WIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE4E1881441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB C | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R218,28000 | R218,28 |
| 10 | R185,49900 | R1 854,99 |
| 25 | R173,87440 | R4 346,86 |
| 60 | R163,46083 | R9 807,65 |
| 120 | R155,65967 | R18 679,16 |
| 300 | R145,92200 | R43 776,60 |
| 540 | R140,00004 | R75 600,02 |
| 1 020 | R133,86428 | R136 541,57 |


