
0192210227 | |
|---|---|
DigiKey Part Number | 23-0192210227-ND |
Manufacturer | |
Manufacturer Product Number | 0192210227 |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.406" (35.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,63000 | R15,63 |
| 10 | R13,30900 | R133,09 |
| 25 | R12,47520 | R311,88 |
| 50 | R11,88040 | R594,02 |
| 100 | R11,31080 | R1 131,08 |
| 250 | R10,60264 | R2 650,66 |
| 500 | R10,09584 | R5 047,92 |
| 1 000 | R9,61374 | R9 613,74 |
| 2 500 | R9,01192 | R22 529,80 |
















