Parametric Equivalent

1-2843111-2 | |
|---|---|
DigiKey Part Number | 1734-1-2843111-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2843111-2 |
Description | PLG SUB-ASSY, HC-STAK25 XE-2PXI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.606" (15.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2843111-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.606" (15.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | R331,17600 | R19 870,56 |

