1-2112058-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: R12,77047
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: R14,64948
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: R11,62720
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: R12,68862
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R21,58048

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R21,58048

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R19,18942

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R18,56188

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R18,56188
Datasheet
8 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2112058-6

DigiKey Part Number
1734-1-2112058-6-ND
Manufacturer
Manufacturer Product Number
1-2112058-6
Description
8POS,YES 1.5,SOCK HSG,ASSY,SEALE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Housing for Female Insert Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2112058-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
2 520R13,07711R32 954,32