
T2111027201-000 | |
|---|---|
DigiKey Part Number | A133816-ND |
Manufacturer | |
Manufacturer Product Number | T2111027201-000 |
Description | HMN-Q1-F 16A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Module Connector Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | T2111027201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Style | Bottom Entry | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R148,88000 | R148,88 |
| 12 | R124,85333 | R1 498,24 |
| 30 | R117,02867 | R3 510,86 |
| 54 | R112,27259 | R6 062,72 |
| 102 | R107,34461 | R10 949,15 |
| 252 | R100,71063 | R25 379,08 |
| 504 | R95,90649 | R48 336,87 |
| 1 002 | R91,37234 | R91 555,08 |


