
93-24004-1 | |
|---|---|
DigiKey Part Number | 17-93-24004-1-ND |
Manufacturer | |
Manufacturer Product Number | 93-24004-1 |
Description | CONN G SNA 38999 S1,2,4 SHELL 13 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 93-24004-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.153" (29.29mm) | |
Length | 1.153" (29.29mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R169,05000 | R169,05 |
| 10 | R143,59000 | R1 435,90 |
| 25 | R134,58640 | R3 364,66 |
| 50 | R128,16420 | R6 408,21 |
| 100 | R122,04580 | R12 204,58 |
| 250 | R114,40768 | R28 601,92 |
| 500 | R108,95176 | R54 475,88 |
| 1 000 | R103,75731 | R103 757,31 |

