
929027-3 | |
|---|---|
DigiKey Part Number | 929027-3-ND |
Manufacturer | |
Manufacturer Product Number | 929027-3 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 929027-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 500 | R5,30880 | R1 138 737,60 |

