
929025-3 | |
|---|---|
DigiKey Part Number | 929025-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 929025-3 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |


