
92-24015-1 | |
|---|---|
DigiKey Part Number | 17-92-24015-1-ND |
Manufacturer | |
Manufacturer Product Number | 92-24015-1 |
Description | CONN G SNA 5015 SHELL 48 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 92-24015-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 3.250" (82.55mm) | |
Length | 3.250" (82.55mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R859,52000 | R859,52 |
| 10 | R730,50300 | R7 305,03 |
| 25 | R684,79000 | R17 119,75 |
| 50 | R652,12620 | R32 606,31 |
| 100 | R621,03550 | R62 103,55 |
| 250 | R587,50952 | R146 877,38 |

