
8-5382486-0 | |
|---|---|
DigiKey Part Number | A144450-ND |
Manufacturer | |
Manufacturer Product Number | 8-5382486-0 |
Description | CONN SKT SIMM 80POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-5382486-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 80 | |
Memory Type | RAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.450" (11.43mm) | |
Color | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R311,94000 | R311,94 |
| 24 | R249,21250 | R5 981,10 |
| 48 | R237,32000 | R11 391,36 |
| 72 | R230,63097 | R16 605,43 |
| 120 | R222,47100 | R26 696,52 |
| 264 | R210,44462 | R55 557,38 |
| 504 | R204,48163 | R103 058,74 |

