
8-324605-1 | |
|---|---|
DigiKey Part Number | 2266-8-324605-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-324605-1 |
Description | CONN SPADE TERM 16-22AWG #2 |
Customer Reference | |
Detailed Description | 2 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-324605-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.504" (12.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R6,72160 | R1 344,32 |
| 1 000 | R6,21748 | R6 217,48 |
| 2 600 | R6,04944 | R15 728,54 |
| 5 000 | R5,71336 | R28 566,80 |

