
7-146492-2 | |
|---|---|
DigiKey Part Number | 7-146492-2-ND |
Manufacturer | |
Manufacturer Product Number | 7-146492-2 |
Description | CONN HDR 44POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 44 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-146492-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 44 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.817" (20.752mm) | |
Length - Post (Mating) | 0.330" (8.382mm) | |
Length - Stack Height | 0.400" (10.160mm) | |
Length - Tail | 0.087" (2.210mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |

