
696010-2 | |
|---|---|
DigiKey Part Number | A136426TR-ND - Tape & Reel (TR) A136426CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696010-2 |
Description | CONN SPLICE 14-16 TO 18-22 AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 to 18-22 AWG Transparent, Blue Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 696010-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 to 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area, Step Up/Step Down | |
Color | Transparent, Blue Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,03000 | R44,03 |
| 10 | R37,47300 | R374,73 |
| 25 | R35,12040 | R878,01 |
| 50 | R33,44000 | R1 672,00 |
| 100 | R31,84360 | R3 184,36 |
| 250 | R29,84860 | R7 462,15 |
| 500 | R28,42362 | R14 211,81 |
| 1 000 | R27,91531 | R27 915,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R25,37390 | R63 434,75 |
| 5 000 | R24,16405 | R120 820,25 |






