
6645307-9 | |
|---|---|
DigiKey Part Number | 6645307-9-ND |
Manufacturer | |
Manufacturer Product Number | 6645307-9 |
Description | CONN HEADER 176POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 176 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | D 22 | |
Number of Positions | 176 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R94,64139 | R567 848,34 |

