
6450322-4 | |
|---|---|
DigiKey Part Number | 6450322-4-ND |
Manufacturer | |
Manufacturer Product Number | 6450322-4 |
Description | CONN HEADER MULTI-BEAM 74POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 74 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 74 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 42A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 60V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | R220,32749 | R232 665,83 |

