Connector Header Through Hole 7 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643464-2

DigiKey Part Number
643464-2-ND
Manufacturer
Manufacturer Product Number
643464-2
Description
CONN HEADER VERT 7POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
643464-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
6
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.425" (10.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R14,12000R14,12
10R12,01500R120,15
100R10,20510R1 020,51
500R9,10844R4 554,22
1 500R8,42866R12 642,99
6 000R7,64347R45 860,82
10 500R7,34775R77 151,38
Manufacturers Standard Package