
638394-4 | |
|---|---|
DigiKey Part Number | 17-638394-4-ND |
Manufacturer | |
Manufacturer Product Number | 638394-4 |
Description | ASSY,12P PLUG "D" KEY, W/O CPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638394-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R19,64992 | R4 912,48 |

