



638394-1 | |
|---|---|
DigiKey Part Number | A128949-ND |
Manufacturer | |
Manufacturer Product Number | 638394-1 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638394-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,07000 | R29,07 |
| 10 | R24,66800 | R246,68 |
| 25 | R23,12240 | R578,06 |
| 50 | R22,01660 | R1 100,83 |
| 100 | R20,96300 | R2 096,30 |
| 250 | R19,64992 | R4 912,48 |
| 500 | R18,71160 | R9 355,80 |
| 1 000 | R17,81846 | R17 818,46 |
| 2 500 | R16,70331 | R41 758,27 |


