Terminal Magnetic Connector 187 20-23 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63713-2

DigiKey Part Number
A125127TR-ND - Tape & Reel (TR)
A125127CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63713-2
Description
CONN MAG TERM 20-23AWG IDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 187 20-23 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
63713-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
187
Terminal Type
Quick Connect Tab Terminal
Size
-
Termination
IDC
Wire Gauge
20-23 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000R1,14349R45 739,60