
63119-2 | |
|---|---|
DigiKey Part Number | A111445TR-ND - Tape & Reel (TR) A111445CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63119-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63119-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,95000 | R2,95 |
| 10 | R2,34000 | R23,40 |
| 25 | R2,15600 | R53,90 |
| 50 | R2,03100 | R101,55 |
| 100 | R1,90800 | R190,80 |
| 250 | R1,75864 | R439,66 |
| 500 | R1,65398 | R826,99 |
| 1 000 | R1,55519 | R1 555,19 |
| 2 500 | R1,43374 | R3 584,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 000 | R1,24671 | R119 684,16 |

