
626095-4 | |
|---|---|
DigiKey Part Number | 626095-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626095-4 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 626095-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.673" (17.10mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.157" (3.00mm ~ 3.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 000 | R0,52826 | R59 165,12 |














