Jackscrew Socket For AMPLIMITE Series HDF, HDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jackscrew Socket For AMPLIMITE Series HDF, HDP
5748558-4
5748558-4

5748558-4

DigiKey Part Number
A33693-ND
Manufacturer
Manufacturer Product Number
5748558-4
Description
CONN D-SUB FEMALE SCREW LOCK
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HDF, HDP
Datasheet
 Datasheet
EDA/CAD Models
5748558-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series HDF, HDP
Features
Lock Washer
Length - Threaded Portion Below Head
0.257" (6.53mm)
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 561
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R77,80000R77,80
10R66,15700R661,57
25R62,01360R1 550,34
50R59,05260R2 952,63
100R56,23290R5 623,29
250R52,71144R13 177,86
500R50,19658R25 098,29
1 000R47,80200R47 802,00
2 500R44,81277R112 031,93
Manufacturers Standard Package