cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536524-1

DigiKey Part Number
5536524-1-ND
Manufacturer
Manufacturer Product Number
5536524-1
Description
CONN HEADER FUTUREBUS 240POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536524-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
3 984R351,08936R1 398 740,01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.